
Voltage-Controlled Oven Controlled Crystal Oscillator (VC-OCXO) offering 10MHz frequency output with ±0.5ppm frequency tolerance and ±0.01ppm frequency stability. Features HCMOS squarewave output with 60% maximum symmetry, 15pF load capacitance, and a tuning voltage range of 0.5V to 4.5V. Operates from a 5V supply (4.8V to 5.2V) across a -20°C to 70°C temperature range. Housed in a 5-pin Metal DIP through-hole package with dimensions of 36.2mm x 27.7mm x 16mm.
Mercury United Electronics OC31T5S-10.000-0.01/-20+70 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 36.2 |
| Package Width (mm) | 27.7 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 16.8 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±0.5ppm |
| Frequency Stability | ±0.01ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 4.8V |
| Max Operating Supply Voltage | 5.2V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1U4W8 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury United Electronics OC31T5S-10.000-0.01/-20+70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.