Mercury United Electronics SSG-32.768K-12.5P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 2.4 |
| Seated Plane Height (mm) | 2.5 |
| Pin Pitch (mm) | 5.5 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 12.5pF |
| Series Resistance | 50000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 1U4W8 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury United Electronics SSG-32.768K-12.5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.