Unidirectional transient voltage suppressor diode featuring 5000W peak pulse power dissipation. This silicon diode offers a repetitive peak reverse voltage of 15V and a breakdown voltage range from 16.7V to 18.5V. Operating across a wide temperature range of -65°C to 150°C, it has a maximum power dissipation of 6.5W. The component is housed in a 2-pin DO-214AB (SMC) package.
Meritek 5.0SMDJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek 5.0SMDJ15A to view detailed technical specifications.
No datasheet is available for this part.