The DB106S bridge rectifier diode from Meritek features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 4 diode elements made of silicon and a terminal position of dual. The device is rated for a maximum reverse voltage of 800V and a minimum breakdown voltage of 800V. It is packaged in a 4-pin R-PDSO-G4 package type.
Meritek DB106S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek DB106S to view detailed technical specifications.
No datasheet is available for this part.