The KBJ1510 is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a single terminal position and is constructed from silicon diode elements. The device is rated for a maximum reverse voltage of 1000V and has a minimum breakdown voltage of 1000V. The KBJ1510 is packaged in a 4-pin R-PSFM-T4 package type.
Meritek KBJ1510 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek KBJ1510 to view detailed technical specifications.
No datasheet is available for this part.