The KBPC1005 is a 4-element bridge rectifier diode from Meritek, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 50V and a minimum breakdown voltage of 50V. The diode element material is silicon and the terminal position is upper. The device is packaged in a 4-pin S-PUFM-W4 package.
Meritek KBPC1005 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek KBPC1005 to view detailed technical specifications.
No datasheet is available for this part.