The KBPC5008 is a 4-element bridge rectifier diode from Meritek, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 800 volts and is constructed with SILICON diode elements. The diode is packaged in an S-MUFM-D4 type package with 4 upper terminals. The KBPC5008 is suitable for use in a variety of applications requiring a reliable bridge rectifier diode.
Meritek KBPC5008 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek KBPC5008 to view detailed technical specifications.
No datasheet is available for this part.