The Meritek KBPC806 is a 4-element bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 600V. The diode is packaged in an S-PUFM-W4 type package with 4 terminals positioned on the upper side. The KBPC806 is suitable for use in a variety of applications requiring a reliable bridge rectifier diode.
Meritek KBPC806 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek KBPC806 to view detailed technical specifications.
No datasheet is available for this part.