This ceramic chip capacitor has a capacitance of 22uF and a voltage rating of 16VDC with a tolerance of 10%. It is constructed with X5R dielectric material and has a package case style of 1210. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 85 degrees Celsius. It is a multilayer ceramic capacitor with a flat construction and a maximum height of 2.8mm.
Meritek MA1210XF226K160 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Meritek MA1210XF226K160 to view detailed technical specifications.
No datasheet is available for this part.