Meritek MPRV120V025 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek MPRV120V025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.