Bidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a repetitive peak reverse voltage of 12V and a breakdown voltage range of 13.3V to 14.7V. Operates across a wide temperature range from -65°C to 150°C. This 2-terminal, 1-element silicon diode is housed in a DO-214AC (SMA) package.
Meritek SMAJ12CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMAJ12CA to view detailed technical specifications.
No datasheet is available for this part.