Bidirectional Transient Voltage Suppressor Diode, 400W peak reverse power dissipation. Features a 350V repetitive peak reverse voltage and a breakdown voltage range of 391V to 432V. Operates across a wide temperature range from -65°C to 150°C. This silicon diode, with one element and two terminals, is housed in a DO-214AC (SMA) package.
Meritek SMAJ350CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 391 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 432 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMAJ350CA to view detailed technical specifications.
No datasheet is available for this part.