Unidirectional silicon transient voltage suppressor diode designed for voltage protection. Features a peak pulse power dissipation of 3000W and a repetitive peak reverse voltage of 10V. Operating temperature range spans from -55°C to 150°C. This 2-terminal device, housed in a DO-214AB (SMC) package, offers a minimum breakdown voltage of 11.1V and a maximum breakdown voltage of 12.3V. Maximum power dissipation is 6W.
Meritek SMDJ10A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ10A to view detailed technical specifications.
No datasheet is available for this part.