Unidirectional transient voltage suppressor diode, 3000W peak reverse power dissipation, featuring a 13V repetitive peak reverse voltage and a breakdown voltage range of 14.4V to 15.9V. This silicon diode, with a maximum power dissipation of 6W, is housed in a DO-214AB (SMC) package with 2 terminals. Operating across a temperature range of -55°C to 150°C, it is designed for single element protection.
Meritek SMDJ13A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ13A to view detailed technical specifications.
No datasheet is available for this part.