Bidirectional Transient Voltage Suppressor Diode, 3000W peak power dissipation, featuring an 18V repetitive peak reverse voltage and a minimum breakdown voltage of 20V. This silicon diode offers a maximum breakdown voltage of 22.1V and a maximum power dissipation of 6W. Designed with a single element and two terminals in a DO-214AB (SMC) package, it operates reliably between -55°C and 150°C.
Meritek SMDJ18CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.