Bidirectional transient voltage suppressor diode, 3000W peak reverse power dissipation. Features 220V repetitive peak reverse voltage (max operating), 246V minimum breakdown voltage, and 272V maximum breakdown voltage. This silicon diode, housed in a DO-214AB (SMC) package, offers 2 terminals and operates across a temperature range of -55°C to 150°C.
Meritek SMDJ220CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 272 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ220CA to view detailed technical specifications.
No datasheet is available for this part.