Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a 3000W peak reverse power dissipation and a 30V repetitive peak reverse voltage. Offers a breakdown voltage range of 33.3V to 36.8V. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB (SMC) case with two terminals.
Meritek SMDJ30CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ30CA to view detailed technical specifications.
No datasheet is available for this part.