Bidirectional Transient Voltage Suppressor Diode, featuring 3000W peak reverse power dissipation and a 54V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range of 60V to 66.3V and a maximum power dissipation of 6W. Designed with two terminals and a single element, it operates bidirectionally across a temperature range of -55°C to 150°C. The component utilizes a DO-214AB (SMC) package.
Meritek SMDJ54CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ54CA to view detailed technical specifications.
No datasheet is available for this part.