General purpose rectifier diode featuring a 40V repetitive peak reverse voltage and a minimum breakdown voltage of 40V. This two-terminal, single-element silicon diode operates across a wide temperature range from -55°C to 150°C.
Meritek SS24FL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SS24FL to view detailed technical specifications.
No datasheet is available for this part.