
Mersen A300058 technical specifications.
| Body Height | 46.5mm |
| Body Length | 40mm |
| Current Rating | 350A |
| Fuse Size | 30 |
| Mount | Flush |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen A300058 to view detailed technical specifications.
No datasheet is available for this part.