Mersen is a global expert in electrical power and advanced materials, offering a comprehensive range of solutions for industrial and electrical applications. Their product portfolio includes fuses, surge protection devices, busbars, cooling solutions, and specialty graphite materials, serving diverse sectors such as renewable energy, transportation, and industrial automation.

15A 600V Class CA Fuse - 2-Pin
10A 600V Class CA Fuse, 2-Pin
10A 125V Non-Time Delay 2-Pin Plug Fuse
MEDIUM VOLTAGE CAPACITOR FUSES
Fuse Miniature 1A 690V Very Fast 2-Pin Axial Through Hole T/R
Fuse Class CC Slow Blow Acting 1.8A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Fuse 32A 1000V 2-Pin
Fuse 125A 700V Bolt On
Fuse Class T 600A 600V Fast 2-Pin Plug Bolt
Fuse Class J 250A 600V Bolt Tap 54 X 85mm CSA/UL
Fuse Protective Fast Acting 100A 150V Bolt Tap 10.32 X 38.1mm UL
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass
Fuse HRC 150A 500V Bolt Tap 31 X 54.1mm CSA/UL
Fuse 350A 1300V 3-Pin
Fuse 2A 690V 2-Pin
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10 X 38mm CSA/UL
Fuse 1.6A 600V Fast Acting
Fuse 25A 500V 2-Pin
Fuse Blade 200A 700V Bolt Tap 31 X 73mm CSA/UL
Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
Fuse 16A 400V Holder Cartridge 8 X 31mm Ceramic
Fuse Class CC Fast Acting 0.1A 600V Holder Cartridge 10 X 38mm CSA/UL
Fuse Class K5 500A 600V Holder Cartridge 80 X 226mm CSA/UL
Fuse Class L Slow Blow Acting 5000A 600V Bolt Tap 159 X 97mm Glass Melamine CSA/UL
Fuse Miniature Fast Acting 5A 125V Axial 4.5 X 14.5mm Glass CSA/UL