Mersen B213096J technical specifications.
| Body Material | Ceramic |
| Current Rating | 8A |
| Diameter | 8mm |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mersen B213096J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.