Mersen B219122C technical specifications.
| Body Height | 40.5mm |
| Body Length | 52mm |
| Current Rating | 100A |
| Fuse Size | 000 |
| Length | 79mm |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mersen B219122C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.