Mersen B222917M technical specifications.
| Body Material | Ceramic |
| Current Rating | 6A |
| Min Operating Temperature | -40°C |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mersen B222917M to view detailed technical specifications.
No datasheet is available for this part.