Mersen B320069C technical specifications.
| Body Height | 40.5mm |
| Body Length | 49.5mm |
| Current Rating | 160A |
| Fuse Size | 000 |
| Length | 79mm |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Mersen B320069C to view detailed technical specifications.
No datasheet is available for this part.