Mersen C098994L technical specifications.
| Fuse Size | 10.3 x 58mm |
| Height | 20.5mm |
| Length | 14mm |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Mersen C098994L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.