Mersen D305006K technical specifications.
| Current Rating | 32A |
| Fuse Size | 8 x 31.5mm |
| Mount | Holder |
| Number of Poles | 1 |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen D305006K to view detailed technical specifications.
No datasheet is available for this part.