Mersen D330237C technical specifications.
| Body Height | 65mm |
| Body Length | 54mm |
| Current Rating | 80A |
| Fuse Size | 00 |
| Length | 100mm |
| Mount | Standard |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen D330237C to view detailed technical specifications.
No datasheet is available for this part.