
Mersen F098031 technical specifications.
| Current Rating | 630A |
| Fuse Size | 32 mm, 33 mm |
| Mount | Holder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen F098031 to view detailed technical specifications.
No datasheet is available for this part.