Mersen F217677J technical specifications.
| Body Material | Ceramic |
| Current Rating | 20A |
| Diameter | 8mm |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mersen F217677J to view detailed technical specifications.
No datasheet is available for this part.