Mersen F320165C technical specifications.
| Body Height | 47.5mm |
| Body Length | 50mm |
| Current Rating | 125A |
| Fuse Size | 00 |
| Length | 79mm |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Mersen F320165C to view detailed technical specifications.
No datasheet is available for this part.