Mersen F331067B technical specifications.
| Current Rating | 50A |
| Fuse Size | 14 x 51mm |
| Mount | Holder |
| Number of Poles | 3 |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Mersen F331067B to view detailed technical specifications.
No datasheet is available for this part.