Mersen G222163M technical specifications.
| Body Material | Ceramic |
| Current Rating | 4A |
| Min Operating Temperature | -40°C |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mersen G222163M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.