Mersen GPM-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen GPM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.