
Mersen H229294A technical specifications.
| Current Rating | 160A |
| Fuse Size | 00 |
| Number of Poles | 3 |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen H229294A to view detailed technical specifications.
No datasheet is available for this part.