Mersen J213609J technical specifications.
| Body Material | Ceramic |
| Current Rating | 40A |
| Diameter | 22mm |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen J213609J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.