Mersen J322169C technical specifications.
| Body Height | 50mm |
| Body Length | 47.5mm |
| Current Rating | 160A |
| Fuse Size | 00 |
| Length | 59.5mm |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen J322169C to view detailed technical specifications.
No datasheet is available for this part.