Mersen Q330110C technical specifications.
| Body Height | 38.5mm |
| Body Length | 48mm |
| Current Rating | 100A |
| Fuse Size | 000 |
| Length | 100mm |
| Mount | Standard |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen Q330110C to view detailed technical specifications.
No datasheet is available for this part.