The RT5635B00000 is a passive heat sink made from aluminum with a pin array fin style. It is designed for BGA attachment and features a black anodized finish. The heat sink measures 27.94mm in length and depth, and 8.9mm in height. It is suitable for general use in thermal management applications.
Mersen RT5635B00000 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Adhesive Tape |
| Finish | Black Anodized |
| Product Length | 27.94mm |
| Product Depth | 27.94mm |
| Height | 8.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen RT5635B00000 to view detailed technical specifications.
No datasheet is available for this part.