Mersen SHROUDKIT technical specifications.
| Color | Grey |
| Current Rating | 160A |
| Fuse Current | 160A |
| Mount | Base |
| Series | NH |
| RoHS | Compliant |
Download the complete datasheet for Mersen SHROUDKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.