Mersen US3J2 technical specifications.
| Current Rating | 30A |
| Fuse Size | 22 x 58mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mersen US3J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.