Meshnetics MNZB-A24-U0 technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 50mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Sensitivity | -104dBm |
| Series | ZigBit™ |
| RoHS | Compliant |
Download the complete datasheet for Meshnetics MNZB-A24-U0 to view detailed technical specifications.
No datasheet is available for this part.