Meshnetics MNZB-EVB-24-B0 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Mount | PCB |
| Package Quantity | 20 |
| Series | ZigBit™, Meshnetics |
| RoHS | Compliant |
Download the complete datasheet for Meshnetics MNZB-EVB-24-B0 to view detailed technical specifications.
No datasheet is available for this part.