Metcase M5920035-AL technical specifications.
| Mounting | Rack Mount |
| Product Length (Metric) (mm) | 367.5 |
| Product Width (Metric) (mm) | 482.6 |
| Product Height (Metric) (mm) | 88 |
| Category | Enclosure |
| Body Material | Aluminum |
| Door Type | Doorless |
| Body Color | Light Gray |
| Subcategory | Metal Enclosures |
| Cage Code | 55N25 |
| ECCN | EAR99 |
Download the complete datasheet for Metcase M5920035-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.