Meterman LCR55 technical specifications.
| Accuracy | 1.2% |
| Height | 38.1mm |
| Inductance | 200uH |
| Length | 78.7mm |
| Width | 183mm |
| RoHS | Not Compliant |
Download the complete datasheet for Meterman LCR55 to view detailed technical specifications.
No datasheet is available for this part.