Metglas AMCC 20 technical specifications.
| Type | C Core |
| Product Length | 72mm |
| Product Depth | 35mm |
| Height | 30mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Metglas AMCC 20 to view detailed technical specifications.
No datasheet is available for this part.