Metglas MP1306LDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 137.8nH |
| Height | 8.13mm |
| Product Diameter | 15.8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Metglas MP1306LDGC to view detailed technical specifications.
No datasheet is available for this part.