Ferrite Core Toroid Core L-Material 118.4nH
Metglas MP2510LDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 118.4nH |
| Height | 11.48mm |
| Product Diameter | 27.79mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Metglas MP2510LDGC to view detailed technical specifications.
No datasheet is available for this part.