Metglas MP3210PDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 148.3nH |
| Height | 11.48mm |
| Product Diameter | 34.95mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Metglas MP3210PDGC to view detailed technical specifications.
No datasheet is available for this part.