Metglas MP5812MPFC technical specifications.
| Product Height (mm) | 12.7 |
| Product Diameter (mm) | 58 |
| Type | Toroid Core |
| Typical Inductance | 173nH |
| Application | General Application |
| Cage Code | 4BZW5 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Metglas MP5812MPFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.